
This 47uF radial tantalum capacitor is rated for 10V and has a maximum operating temperature of 125°C. It is lead free and features a through hole mount. The capacitor has a capacitance tolerance of 20% and a dissipation factor of 8%. It is packaged in a radial lead termination and is available in quantities of 750.
Kyocera TAP476M010SRW technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1.7R |
| Features | General Purpose |
| Height - Seated (Max) | 0.394inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 3.7uA |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP476M010SRW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.