Radial tantalum capacitor with 47uF capacitance and 20% tolerance, rated for 16V DC. Features a dipped package, 1.3R ESR, and 6uA leakage current. Operating temperature range from -55°C to 125°C, with a 5mm lead pitch and 0.5mm lead diameter. This general-purpose component is RoHS compliant and lead-free.
Kyocera TAP476M016CRW technical specifications.
| Capacitance | 47uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1.3R |
| Features | General Purpose |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 6uA |
| Length | 13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP476M016CRW to view detailed technical specifications.
No datasheet is available for this part.