Radial tantalum capacitor, 47µF capacitance, 16V DC rated voltage, 20% tolerance. Features 1.3Ω ESR, 6µA leakage current, and 8% dissipation factor. Operates from -55°C to 125°C, with a through-hole mount and 2.5mm lead pitch. Lead-free and RoHS compliant.
Kyocera TAP476M016SRW technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1.3R |
| Features | General Purpose |
| Height - Seated (Max) | 0.453inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 6uA |
| Length | 11.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP476M016SRW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.