The TAP684K035BRS is a general-purpose tantalum capacitor with a capacitance of 680nF and a voltage rating of 35V. It operates within a temperature range of -55°C to 125°C and has a tolerance of 10%. The capacitor is packaged in an ammo pack and features a radial termination with a lead pitch of 5mm and a lead diameter of 0.5mm. It is lead-free and RoHS compliant.
Kyocera TAP684K035BRS technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Diameter | 4.5mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 10R |
| Features | General Purpose |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 500nA |
| Length | 7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP684K035BRS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.