Radial tantalum capacitor with 6.8µF capacitance and 10% tolerance. Features a 6.3V DC rated voltage, 6% dissipation factor, and 8Ω ESR. Designed for through-hole PCB mounting with a 2.5mm lead pitch and 0.5mm lead diameter. Operating temperature range from -55°C to 125°C.
Kyocera TAP685K006SCS technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 4.5mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 8R |
| Features | General Purpose |
| Height | 7mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 500nA |
| Length | 7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP685K006SCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.