The TAP685K010CCS is a general-purpose tantalum capacitor with a capacitance of 6.8uF and a tolerance of 10%. It has a voltage rating of 10V and is designed for use in through-hole applications. The capacitor is packaged in a radial lead configuration with a lead diameter of 0.5mm and a lead pitch of 5mm. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Kyocera TAP685K010CCS technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Radial |
| Diameter | 4.5mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 6R |
| Features | General Purpose |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 500nA |
| Length | 9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP685K010CCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.