Radial tantalum capacitor with 6.8uF capacitance and 10% tolerance, rated for 16V DC. Features a 5mm diameter, 8.5mm height, and 2.5mm lead pitch for through-hole PCB mounting. Offers a low leakage current of 800nA, 4 Ohm ESR, and a dissipation factor of 6%. Operates across a wide temperature range from -55°C to 125°C, with RoHS compliance.
Kyocera TAP685K016SCS technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 4R |
| Features | General Purpose |
| Height | 8.5mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 800nA |
| Length | 8.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP685K016SCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.