Radial tantalum capacitor with 6.8µF capacitance and 10% tolerance, rated for 25V DC. Features a dipped package, 5mm lead pitch, and 0.5mm lead diameter for through-hole mounting. Offers a dissipation factor of 6%, ESR of 3.1Ω, and leakage current of 1.3µA. Operating temperature range spans -55°C to 125°C.
Kyocera TAP685K025BRW technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3.1R |
| Features | General Purpose |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 1.3uA |
| Length | 9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP685K025BRW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.