Solid tantalum capacitor with 6.8µF capacitance and 10% tolerance, rated for 35V DC. Features a radial package with 3.18mm lead pitch and 0.5mm lead diameter for through-hole mounting. Operates across a wide temperature range from -55°C to 125°C, with a low leakage current of 1.9µA and 2.5Ω ESR. This general-purpose component is lead-free, RoHS compliant, and supplied in bulk packaging.
Kyocera TAP685K035GSB technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Radial |
| Diameter | 6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.5R |
| Features | General Purpose |
| Height - Seated (Max) | 0.453inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.18mm |
| Leakage Current | 1.9uA |
| Length | 11.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP685K035GSB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.