Solid leaded tantalum capacitor with 6.8µF capacitance and 10% tolerance. Features a 50V DC rated voltage, radial construction, and dipped package. Operating temperature range from -55°C to 125°C. Includes low leakage current of 2.7µA and 6% dissipation factor. Through-hole mount with a 3.18mm lead pitch.
Kyocera TAP685K050GSB technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 7mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2R |
| Features | General Purpose |
| Height | 11.5mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.18mm |
| Leakage Current | 2.7uA |
| Length | 12mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP685K050GSB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.