Radial tantalum capacitor with 6.8uF capacitance and 10% tolerance, rated for 50V DC. Features a 2.5mm lead pitch, 0.5mm lead diameter, and a dipped package for through-hole mounting. Operates across a wide temperature range from -55°C to 125°C, with a low leakage current of 2.7uA and 2R ESR. This general-purpose component is RoHS compliant.
Kyocera TAP685K050SCS technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2R |
| Features | General Purpose |
| Height | 10.5mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 2.7uA |
| Length | 10.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP685K050SCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.