Kyocera TAP685M010SRS technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Dipped |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 6R |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 500nA |
| Length | 7.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP685M010SRS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.