Radial tantalum capacitor with 6.8µF capacitance and 20% tolerance. Features 16V DC rated voltage, 5mm body diameter, and 10mm height. Operates from -55°C to 125°C with 800nA leakage current and 4Ω ESR. Through-hole mount, lead-free, RoHS compliant.
Kyocera TAP685M016CCS technical specifications.
| Body Diameter | 5mm |
| Capacitance | 6.8uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 5mm |
| Diameter | 5mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 4R |
| Features | General Purpose |
| Height | 10mm |
| Impedance | 4R |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 800nA |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP685M016CCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.