Kyocera TAP685M020CCS technical specifications.
| Capacitance | 6.8uF |
| Dielectric | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3.6R |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Leakage Current | 1uA |
| Length | 10.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP685M020CCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.