Radial tantalum capacitor with 6.8uF capacitance and 20% tolerance, rated for 25V DC. Features a 5mm body diameter, 10.5mm height, and 5mm lead pitch for through-hole mounting. Offers a low ESR of 3.1 Ohms, 1.3uA leakage current, and a dissipation factor of 6%. Operates across a wide temperature range from -55°C to 125°C, with RoHS compliance.
Kyocera TAP685M025CCS technical specifications.
| Body Diameter | 5mm |
| Capacitance | 6.8uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3.1R |
| Features | General Purpose |
| Height | 10.5mm |
| Impedance | 3.1R |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 1.3uA |
| Length | 10.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP685M025CCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
