Radial tantalum capacitor, 6.8µF capacitance, 25V voltage rating, and 20% tolerance. Features a dipped package with a 2.5mm lead pitch and 0.5mm lead diameter for through-hole mounting. Operates across a wide temperature range from -55°C to 125°C, with a low leakage current of 1.3µA and an ESR of 3.1Ω. This general-purpose component is RoHS compliant and lead-free.
Kyocera TAP685M025SCS technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3.1R |
| Features | General Purpose |
| Height - Seated (Max) | 0.354inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 1.3uA |
| Length | 9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP685M025SCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.