Radial tantalum capacitor with 6.8uF capacitance and 20% tolerance. Features a 25V DC rating, 3.1 Ohm ESR, and 1.3uA leakage current. Operates from -55°C to 125°C with a 6% dissipation factor. Through-hole mounting with a 2.5mm lead pitch. RoHS compliant and lead-free.
Kyocera TAP685M025SRW technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Radial |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3.1R |
| Features | General Purpose |
| Height - Seated (Max) | 0.354inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 1.3uA |
| Length | 9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP685M025SRW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.