Radial tantalum capacitor with 6.8µF capacitance and 20% tolerance, rated for 35V DC. Features a 2.5Ω ESR and 1.9µA leakage current, operating from -55°C to 125°C. This general-purpose component has a 6mm body diameter, 5mm lead pitch, and through-hole mounting. It is RoHS compliant and supplied in bulk packaging.
Kyocera TAP685M035CCS technical specifications.
| Body Diameter | 6mm |
| Capacitance | 6.8uF |
| Package/Case | Radial |
| Diameter | 6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.5R |
| Features | General Purpose |
| Height | 11.5mm |
| Height - Seated (Max) | 0.453inch |
| Impedance | 2.5R |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 1.9uA |
| Length | 11.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP685M035CCS to view detailed technical specifications.
No datasheet is available for this part.