General purpose radial tantalum capacitor with 6.8µF capacitance and 20% tolerance. Features a 35V DC rated voltage, 125°C maximum operating temperature, and 1.9µA leakage current. This through-hole component has a 2.5mm lead pitch, 0.5mm lead diameter, and 2.5Ω ESR. Packaged in bulk for 1000 units, it is lead-free and RoHS compliant.
Kyocera TAP685M035SCS technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Radial |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.5R |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 1.9uA |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP685M035SCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.