Radial tantalum capacitor with 68uF capacitance and 10% tolerance, rated for 6.3V DC. Features a dipped package with a 2.5mm lead pitch, 0.5mm lead diameter, and a 1.8 Ohm ESR. Operates across a -55°C to 125°C temperature range with a leakage current of 3.4uA. RoHS compliant and designed for through-hole PCB mounting.
Kyocera TAP686K006SCS technical specifications.
| Capacitance | 68uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 6.5mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1.8R |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 3.4uA |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP686K006SCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.