Radial tantalum capacitor, 68µF capacitance, 16V DC rated voltage, 10% tolerance. Features a dipped package, 8% dissipation factor, and 1Ω ESR. Operating temperature range from -55°C to 125°C. Through-hole mounting for PCB applications.
Kyocera TAP686K016CCS technical specifications.
| Capacitance | 68uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 9mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1R |
| Features | General Purpose |
| Height | 10mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 8.7uA |
| Length | 14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP686K016CCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.