Radial Tantalum Capacitor, 68µF capacitance, 16V DC rated voltage, and 10% tolerance. Features a 1.0 Ohm ESR, 8.7µA leakage current, and 8% dissipation factor. Operates across a -55°C to 125°C temperature range. Through-hole mounting with a 5mm lead pitch and 0.5mm lead diameter. Packaged on tape and reel.
Kyocera TAP686K016CRW technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Diameter | 9mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1R |
| Features | General Purpose |
| Height | 10mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 8.7uA |
| Length | 14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP686K016CRW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.