Radial tantalum capacitor with 68µF capacitance and 10% tolerance, rated for 16V DC. Features a low ESR of 1Ω and a dissipation factor of 8%. Operating temperature range spans -55°C to 125°C. Designed for through-hole PCB mounting with a 2.5mm lead pitch and 0.5mm lead diameter. This general-purpose component is RoHS compliant and lead-free.
Kyocera TAP686K016SCS technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Diameter | 9mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1R |
| Features | General Purpose |
| Height | 12.5mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 8.7uA |
| Length | 12.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP686K016SCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.