Radial tantalum capacitor, 68µF capacitance with 10% tolerance, rated for 25V DC. Features 800mΩ ESR, 13.6µA leakage current, and a dissipation factor of 8%. Operates across a wide temperature range from -55°C to 125°C, with a through-hole mounting style and lead-free, RoHS-compliant construction.
Kyocera TAP686K025HSB technical specifications.
| Capacitance | 68uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 9mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 800mR |
| Features | General Purpose |
| Height - Seated (Max) | 0.63inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 6.35mm |
| Leakage Current | 13.6uA |
| Length | 16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP686K025HSB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.