Radial tantalum capacitor, 68µF capacitance, 6.3V DC rated voltage, 20% tolerance. Features 1.8Ω ESR, 8% dissipation factor, and 3.4µA leakage current. Operates from -55°C to 125°C, with a 5mm lead pitch and 0.5mm lead diameter. Through-hole mount, RoHS compliant, and lead-free.
Kyocera TAP686M006CRW technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1.8R |
| Features | General Purpose |
| Height - Seated (Max) | 0.453inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 3.4uA |
| Length | 11.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP686M006CRW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.