Radial tantalum capacitor, 68µF capacitance, 10V voltage rating, 20% tolerance. Features 1.3Ω ESR, 8% dissipation factor, and 5.4µA leakage current. Operates from -55°C to 125°C, with a 0.5mm lead diameter and 2.5mm lead pitch. Lead-free and RoHS compliant, suitable for through-hole mounting.
Kyocera TAP686M010SCS technical specifications.
| Capacitance | 68uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1.3R |
| Features | General Purpose |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 5.4uA |
| Length | 10.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP686M010SCS to view detailed technical specifications.
No datasheet is available for this part.