
General purpose radial leaded tantalum capacitor with 68µF capacitance and 16V DC rated voltage. Features 20% tolerance, 8% dissipation factor, and 1Ω ESR. Operates from -55°C to 125°C with a leakage current of 8.7µA. Through-hole mounting with a 5mm lead pitch and 0.5mm lead diameter. RoHS compliant and lead-free.
Kyocera TAP686M016CCS technical specifications.
| Body Diameter | 9mm |
| Capacitance | 68uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 9mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1R |
| Features | General Purpose |
| Height | 14mm |
| Height - Seated (Max) | 0.551inch |
| Impedance | 1R |
| Inductance Tolerance | 20% |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 8.7uA |
| Length | 14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Switching Voltage | 16V |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP686M016CCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
