68µF, 25V radial tantalum capacitor with 20% tolerance. Features 8% dissipation factor and 800mΩ ESR. Dipped package construction with 5mm lead pitch and 0.5mm lead diameter for through-hole mounting. Operating temperature range from -55°C to 125°C. RoHS compliant with 13.6µA leakage current.
Kyocera TAP686M025CCS technical specifications.
| Capacitance | 68uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 800mR |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.63inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 13.6uA |
| Length | 16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP686M025CCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.