Kyocera TARS106K015 technical specifications.
| Capacitance | 10uF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 3.2R |
| Features | General Purpose |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | TAR |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TARS106K015 to view detailed technical specifications.
No datasheet is available for this part.