Surface mount tantalum capacitor with 1uF capacitance and 10% tolerance. Features a 10V DC rated voltage and a 1005 case code (2512 metric). Operating temperature range from -55°C to 125°C. Constructed flat with a maximum height of 1.27mm and a length of 0.1 inch. Packaged on tape and reel for high-volume applications.
Kyocera TAZA105K010CRSZ0900 technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1005 |
| Case Code (Metric) | 2512 |
| Package/Case | 1005 |
| Construction | Flat |
| Depth | 1.27mm |
| ESR (Equivalent Series Resistance) | 5R |
| Height | 1.27mm |
| Height - Seated (Max) | 0.065inch |
| Length | 0.1inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | COTS |
| RoHS Compliant | Yes |
| Series | TAZ |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 16mg |
| Width | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAZA105K010CRSZ0900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.