Kyocera TAZA224K035CWSZ0900 technical specifications.
| Capacitance | 220nF |
| Package/Case | A |
| Construction | Flat |
| Depth | 1.27mm |
| ESR (Equivalent Series Resistance) | 18R |
| Height | 1.27mm |
| Length | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAZA224K035CWSZ0900 to view detailed technical specifications.
No datasheet is available for this part.