
Kyocera TAZE106K015CBSC0800 technical specifications.
| Capacitance | 10uF |
| Package/Case | Molded |
| Depth | 2.54mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 4R |
| Height | 1.27mm |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Tolerance | 10% |
| DC Rated Voltage | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TAZE106K015CBSC0800 to view detailed technical specifications.
No datasheet is available for this part.
