
The Kyocera TAZF475J025CBSZ0900 is a 4.7uF tantalum capacitor with a voltage rating of 25V and a tolerance of 5%. It has a case code of 2214 and is constructed in a flat package. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in bulk packaging.
Kyocera TAZF475J025CBSZ0900 technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 2214 |
| Case Code (Metric) | 5634 |
| Package/Case | 2214 |
| Construction | Flat |
| Depth | 3.43mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 2.5R |
| Height | 1.78mm |
| Leakage Current | 2uA |
| Length | 5.59mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 200mA |
| RoHS Compliant | Yes |
| Series | TAZ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 25V |
| Weight | 0.005397oz |
| Width | 3.43mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAZF475J025CBSZ0900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
