
Kyocera TAZG106K025CBMC0824 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2611 |
| Case Code (Metric) | 6728 |
| Package/Case | 2611 |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1.4R |
| Height | 2.8mm |
| Leakage Current | 3uA |
| Length | 6.73mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Ripple Current | 300mA |
| RoHS Compliant | No |
| Series | TAZ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| Weight | 0.007231oz |
| Width | 2.79mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TAZG106K025CBMC0824 to view detailed technical specifications.
No datasheet is available for this part.