
Solid Tantalum Capacitor, 100µF capacitance, 10V DC rated voltage, and 10% tolerance. Features a 900mΩ ESR, 12% dissipation factor, and 10µA leakage current. Operates across a -55°C to 125°C temperature range with a 410mA ripple current rating. Packaged in a 2915 case size (7238 metric) for surface mount applications, supplied on tape and reel.
Kyocera TAZH107K010CRSB0000 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2815 |
| Case Code (Metric) | 7238 |
| Package/Case | 2915 |
| Depth | 3.81mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 900mR |
| Failure Rate | 0.1% |
| Height | 2.8mm |
| Leakage Current | 10uA |
| Length | 7.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ratings | COTS |
| Ripple Current | 410mA |
| RoHS Compliant | No |
| Series | TAZ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 3.81mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TAZH107K010CRSB0000 to view detailed technical specifications.
No datasheet is available for this part.