Solid Tantalum Capacitor, 22µF capacitance, 25V DC rated voltage, and 10% tolerance. Features a low ESR of 900mΩ and a ripple current rating of 410mA. Operating temperature range from -55°C to 125°C. Packaged in a molded H case (7.24 x 3.81 x 2.79mm) for surface mount technology, supplied on tape and reel.
Kyocera TAZH226K025CRSZ0000 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2815 |
| Case Code (Metric) | 7238 |
| Package/Case | Molded |
| Depth | 3.81mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 900mR |
| Height | 2.8mm |
| Lead Free | Contains Lead |
| Leakage Current | 6uA |
| Length | 7.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 410mA |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 3.81mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TAZH226K025CRSZ0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.