Solid Tantalum Capacitor, 4.7µF capacitance, 50V DC rating, 10% tolerance. Features 1.5Ω ESR, 3µA leakage current, and 320mA ripple current. Operates from -55°C to 125°C. Packaged in a 7.24mm x 3.81mm x 2.8mm molded case, suitable for surface mount applications.
Kyocera TAZH475K050CRSB0024 technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 2915 |
| Case Code (Metric) | 7338 |
| Package/Case | Molded |
| Depth | 3.81mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1.5R |
| Height | 2.8mm |
| Height - Seated (Max) | 0.125inch |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 7.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ratings | COTS |
| Ripple Current | 320mA |
| RoHS Compliant | No |
| Series | TAZ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.81mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TAZH475K050CRSB0024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.