Kyocera TAZH476K010CRSB0023 technical specifications.
| Capacitance | 47uF |
| Package/Case | 2915 |
| Depth | 3.81mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 180mR |
| Failure Rate | 0.1% |
| Length | 7.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ratings | COTS |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55365/11, TAZ |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TAZH476K010CRSB0023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.