This Kyocera TBJD336M035LBSB0024 is a 33uF tantalum capacitor with a 35V voltage rating and 20% tolerance. It has a flat construction and is packaged in a 2917 case. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is not radiation hardened and is rated for COTS applications. The capacitor has an equivalent series resistance of 200mR and a resistance of 0.2R.
Kyocera TBJD336M035LBSB0024 technical specifications.
| Capacitance | 33uF |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 200mR |
| Height | 2.9mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | COTS |
| Resistance | 0.2R |
| RoHS Compliant | No |
| Series | TBJ |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TBJD336M035LBSB0024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.