
Solid Tantalum Capacitor, 22µF capacitance, 35V DC rated voltage, 10% tolerance. Features 125mΩ ESR, 96µA leakage current, and 460mA ripple current. Operates from -55°C to 125°C. Surface mountable in a 2917 (7343 metric) case code.
Kyocera TBJE226K035LRSB0023 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 9% |
| ESR (Equivalent Series Resistance) | 125mR |
| Height | 4.3mm |
| Height - Seated (Max) | 0.162inch |
| Lead Free | Contains Lead |
| Leakage Current | 96uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ratings | COTS |
| Ripple Current | 460mA |
| RoHS Compliant | No |
| Series | TBJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.023634oz |
| Width | 0.169inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TBJE226K035LRSB0023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
