Kyocera TBJE336K025CBSB0024 technical specifications.
| Capacitance | 33uF |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 175mR |
| Height | 4.1mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TBJE336K025CBSB0024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.