
The Kyocera TBJE337K006LBSB0724 is a 330 microfarad tantalum capacitor with a 6-volt voltage rating and a 10% tolerance. It is packaged in a 2917 case and is available in bulk. This capacitor operates over a temperature range of -55 degrees Celsius to 125 degrees Celsius and meets the requirements of the RoHS regulations. It is designed for surface mount applications and measures 4.3 millimeters in height, 7.3 millimeters in length, and 4.3 millimeters in width.
Kyocera TBJE337K006LBSB0724 technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Height | 4.3mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TBJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TBJE337K006LBSB0724 to view detailed technical specifications.
No datasheet is available for this part.
