Solid Tantalum Capacitor, 330µF capacitance, 10V voltage rating, and 10% tolerance. Features low ESR of 50mΩ and a ripple current capability of 730mA. Encased in a 7343 metric / 2917 imperial SMD/SMT package with a maximum operating temperature of 125°C.
Kyocera TBJE337K010LBSB0000 technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 50mR |
| Height | 4.3mm |
| Leakage Current | 413uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 730mA |
| RoHS Compliant | No |
| Series | TBJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| Width | 4.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TBJE337K010LBSB0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.