Kyocera TCH9107M035W0055U technical specifications.
| Capacitance | 100uF |
| Package/Case | Nonstandard |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 55mR |
| Height | 5.95mm |
| Leakage Current | 350uA |
| Length | 11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Ripple Current | 2.69A |
| RoHS Compliant | Yes |
| Series | TCH |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TCH9107M035W0055U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.