
Polymer tantalum capacitor with 10µF capacitance and 16V DC voltage rating. Features 20% tolerance, 200mΩ ESR, and a 125°C maximum operating temperature. Surface mountable in a 3216 metric (1206 imperial) case, measuring 3.2mm x 1.6mm x 1.6mm. Packaged on tape and reel for automated assembly.
Kyocera TCJA106M016R0200 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 200mR |
| Features | General Purpose |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Leakage Current | 16uA |
| Length | 3.2mm |
| Life (Hours) | 2000Hour |
| Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 700mA |
| RoHS Compliant | Yes |
| Series | TCJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TCJA106M016R0200 to view detailed technical specifications.
No datasheet is available for this part.
