Polymer Tantalum Capacitor, 15µF capacitance, 4V DC rated voltage, and 20% tolerance. Features 300mΩ ESR and 6% dissipation factor. Surface mount device with 1206 (3216 metric) case code, measuring 3.2mm L x 1.6mm W x 1.6mm H. Operating temperature range from -55°C to 125°C. RoHS compliant.
Kyocera TCJA156M004R0300 technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 300mR |
| Features | General Purpose |
| Height | 1.6mm |
| Leakage Current | 6uA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TCJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TCJA156M004R0300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.