Surface mount tantalum capacitor with 1uF capacitance and 50V DC rated voltage. Features 300mR ESR, 5uA leakage current, and 6% dissipation factor. Constructed with a flat tantalum dielectric in a 1210 (3528 metric) case code. Operating temperature range from -55°C to 105°C, with 20% capacitance tolerance. RoHS compliant and supplied on tape and reel.
Kyocera TCJB105M050R0300 technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 300mR |
| Features | General Purpose |
| Height | 1.9mm |
| Lead Diameter | 2.2mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.4mm |
| Leakage Current | 5uA |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TCJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TCJB105M050R0300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
