Surface mount tantalum capacitor with 10µF capacitance and 16V DC rated voltage. Features 20% tolerance, 200mΩ ESR, and a 1210 (3528 metric) case code. Operates from -55°C to 125°C with a maximum leakage current of 16µA. This general-purpose component is RoHS compliant and supplied in tape and reel packaging.
Kyocera TCJB106M016R0200 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 200mR |
| Features | General Purpose |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Leakage Current | 16uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TCJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TCJB106M016R0200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.