
Polymer tantalum capacitor, 100µF capacitance, 2.5VDC voltage rating, and 20% tolerance. Features low ESR of 70mΩ at 100kHz, a maximum operating temperature of 125°C, and a minimum of -55°C. This surface mount component is housed in a 3528 metric (1210 imperial) case with dimensions of 3.5mm (L) x 2.8mm (W) x 1.9mm (H). It offers a leakage current of 25µA and is supplied on tape and reel.
Kyocera TCJB107M002R0070 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 70mR |
| Features | General Purpose |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Leakage Current | 25uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.07R |
| RoHS Compliant | Yes |
| Series | TCJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 2.5V |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TCJB107M002R0070 to view detailed technical specifications.
No datasheet is available for this part.