Polymer Tantalum Capacitor, 15µF capacitance, 16V DC rated voltage, and 20% tolerance. Features a low 150mΩ ESR and a maximum operating temperature of 125°C. This surface mount component is housed in a 3528 metric (1210 imperial) B case, measuring 3.5mm x 2.8mm x 1.9mm. Supplied on tape and reel, it offers lead-free and RoHS compliance.
Kyocera TCJB156M016R0150 technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 150mR |
| Features | General Purpose |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Leakage Current | 24uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TCJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TCJB156M016R0150 to view detailed technical specifications.
No datasheet is available for this part.
